Molex 502443 Series Vertical Surface PCB Header, 12 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-862
- Mfr. Part No.:
- 5024431270
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.80
(exc. GST)
$20.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 128 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $18.80 | $3.76 |
| 5 - 9 | $17.30 | $3.46 |
| 10 + | $15.61 | $3.122 |
*price indicative
- RS Stock No.:
- 665-862
- Mfr. Part No.:
- 5024431270
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 502443 | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 502443 | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 12 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- JP
The Molex CLIK Mate Wire-to-Board PCB Receptacle is designed for seamless integration into electronic applications, offering reliable signal and power connectivity. This single-row, vertical receptacle accommodates up to 12 circuits, providing flexibility for various designs. Its 2.00mm pitch allows for efficient space utilisation on your printed circuit board, while the robust construction ensures durability over 30 mating cycles. Engineered for compatibility, the receptacle meets essential compliance standards, making it an Ideal choice for maintaining environmental integrity across your devices.
Accommodates up to 12 circuits for versatile applications
Constructed with natural resin for robust performance
Durable with up to 30 mating cycles for long-lasting functionality
Surface mount termination Interface style for easy assembly
UL listed under E29179, ensuring product reliability
Embossed tape on reel packaging for convenient handling
Polarised design for secure mating with compatible components
Constructed with natural resin for robust performance
Durable with up to 30 mating cycles for long-lasting functionality
Surface mount termination Interface style for easy assembly
UL listed under E29179, ensuring product reliability
Embossed tape on reel packaging for convenient handling
Polarised design for secure mating with compatible components
Related links
- Molex 502443 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface Mount PCB 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface Mount Receptacles 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface Mount Receptacles 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount Header 2 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
