Samtec TFM Series Straight Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$2.99

(exc. GST)

$3.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 23 November 2026
  • Plus 7 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$2.99-
20 - 74$2.932%
75 - 299$2.874%
300 - 599$2.825%
600 +$2.777%

*price indicative

Packaging Options:
RS Stock No.:
765-5913
Mfr. Part No.:
TFM-105-02-L-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TFM

Product Type

PCB Header

Current

3.7A

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

275V ac

Samtec TFM Series PCB Header, 5.0A Current Rating, Surface Mount - TFM-105-02-L-D


This PCB header by Samtec features a straight orientation with a pitch of 1.27 mm, Ideal for various board to board and wire to board connector systems. The gold plated contacts ensure high quality and reliability in connectivity.

Features & Benefits


• Designed for surface mount requirements

• Shrouded design for added protection

• Gold plated contacts for reliable conductivity

• Solder termination method for secure connections

• Can handle a current rating of 5A

Applications


• Ideal for PCB applications requiring a reliable and secure board to board connection

• Suitable for wire to board setups where surface mount connectors are needed for efficient connections

Can it handle high voltage applications?


This PCB header has a voltage rating of 350V, making it suitable for various high voltage applications.

Will it work with different contact plating options?


Yes, this header comes with various contact plating options to suit different application requirements.

Is it compatible with different pitch sizes?


This header has a standard pitch of 1.27 mm, ensuring compatibility with a wide range of connector systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy