Molex 43650 Series Right Angle Surface PCB Header, 12 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 817-411
- Mfr. Part No.:
- 43650-1227
- Brand:
- Molex
Subtotal (1 pack of 240 units)*
$1,143.72
(exc. GST)
$1,258.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,143.72 | $4.766 |
*price indicative
- RS Stock No.:
- 817-411
- Mfr. Part No.:
- 43650-1227
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43650 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 12 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 17.27mm | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43650 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 12 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 17.27mm | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex PCB header is designed for power and wire-to-board connections, featuring a Compact and effective vertical header solution that accommodates 12 circuits for reliable performance in diverse applications.
Current rating of 8.5A per contact ensures efficient power delivery
Durability of up to 30 mating cycles for long-lasting connections
Glow-wire capable, meeting stringent safety standards for heat and fire resistance
Compact design with a 3.00mm pitch optimises space in circuit boards
High temperature thermoplastic construction ensures stability under demanding conditions
- RS Stock No. 0817405
- Mfr. Part No. 43650-0614
1 Reel of 320
$2,753.99
- RS Stock No. 0691706
- Mfr. Part No. 46622-0300
1 Reel of 230
$610.71
- RS Stock No. 0691618
- Mfr. Part No. 43650-1010
1 Reel of 320
$3,269.83
- RS Stock No. 0796538
- Mfr. Part No. 43650-0612
1 Reel of 320
$1,744.52
Related links
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded










