Molex 502494 Series Right Angle Surface Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 816-286
- Mfr. Part No.:
- 502494-1070
- Brand:
- Molex
Subtotal (1 reel of 950 units)*
$2,107.83
(exc. GST)
$2,318.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,107.83 | $2.219 |
*price indicative
- RS Stock No.:
- 816-286
- Mfr. Part No.:
- 502494-1070
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 502494 | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | Resin | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 502494 | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material Resin | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- JP
The Molex 2.00mm Pitch CLIK-Mate PCB Receptacle is designed for reliable wire-to-board connections, providing a single-row, right-angle Interface with ten circuits for efficient signal transmission.
Current capacity of 3.0A per contact ensures robust connectivity
250V AC/DC voltage rating supports a wide range of applications
Durability of 30 mating cycles increases product lifespan
Right-angle orientation simplifies PCB layout and design
Related links
- Molex 502494 Series Right Angle Surface Mount PCB 2 mm Pitch Shrouded
- Molex 502494 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
- Molex 53253 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87264 Series Right Angle Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Molex 43045 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
