TE Connectivity 2-16580 Series Vertical PCB PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 786-370
- Mfr. Part No.:
- 2-1658013-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
$796.27
(exc. GST)
$875.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $796.27 | $39.814 |
*price indicative
- RS Stock No.:
- 786-370
- Mfr. Part No.:
- 2-1658013-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2-16580 | |
| Current | 9.5A | |
| Pitch | 800μm | |
| Number of Contacts | 80 | |
| Housing Material | Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2-16580 | ||
Current 9.5A | ||
Pitch 800μm | ||
Number of Contacts 80 | ||
Housing Material Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity High speed connector facilitates reliable interconnections in demanding environments, providing excellent signal integrity for digital applications. It supports High density configurations while ensuring robust performance and durability throughout its operational lifespan.
Recognised under the Component Program of Underwriter Laboratories
Supports surface mount configurations for versatile applications
Capable of enduring up to 225 vac voltage levels and 9.5 Amps of current
Hermetically sealed to offer protection in harsh environments
Durability tested to withstand 100 cycles at 10 μ inch gold plating
Related links
- TE Connectivity 5179031-3 Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2487 Series Vertical Surface Mount PCB Header 0.8 mm Pitch Shrouded
- Samtec BTE Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 7-51 Series Vertical Through Hole PCB Header 0.8 mm Pitch Unshrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose FX6 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
