TE Connectivity 7-5179180-1 Series Vertical Through Hole PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-494
- Mfr. Part No.:
- 7-5179180-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 500 units)*
$5,151.55
(exc. GST)
$5,666.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $5,151.55 | $10.303 |
*price indicative
- RS Stock No.:
- 795-494
- Mfr. Part No.:
- 7-5179180-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 7-5179180-1 | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | VDE | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 7-5179180-1 | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals VDE | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity vertical plug connector is designed for high-density applications requiring efficient parallel board stacking. It features reliable electrical connections with minimal space consumption, making it Ideal for contemporary electronic equipment.
High-temperature thermoplastic housing ensures durability
Duplex plated brass contacts provide optimal electrical performance
Available in various position configurations for versatile applications
Suitable for automatic placement, complying with EIA standards
Related links
- TE Connectivity 7-51 Series Vertical Through Hole PCB Header 0.8 mm Pitch Unshrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Molex 52465 Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2487877 Series Vertical Surface Mount PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec QTE Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec LSEM Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
