Amphenol ICC 55510 Series Straight PCB PCB Header, 110 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-432
- Mfr. Part No.:
- 55510-110TRLF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 750 units)*
$2,642.73
(exc. GST)
$2,907.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,642.73 | $3.524 |
*price indicative
- RS Stock No.:
- 795-432
- Mfr. Part No.:
- 55510-110TRLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 55510 | |
| Pitch | 2mm | |
| Number of Contacts | 110 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin Lead | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 55510 | ||
Pitch 2mm | ||
Number of Contacts 110 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Tin Lead | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Contact Gender Female | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Industrial Connector offers robust and reliable connectivity for various applications, ensuring a secure connection in demanding environments. It is designed for ease of use while providing long-lasting performance that meets industry standards.
Constructed to withstand harsh environmental conditions
Facilitates quick and efficient connection setup
Related links
- Amphenol ICC 55510 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 55510 Series Straight Horizontal 50 Contact(s) 2 Row, Unshrouded
- Amphenol ICC 98414 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98414 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface Mount PCB Header 2 mm Pitch Shrouded
- ept GmbH 244 Series Perpendicular Press Fit PCB Header 2 mm Pitch, Shrouded
- Samtec STMM Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 68002 Series Straight PCB Header 2.54 mm Pitch Shrouded
