Amphenol ICC 98414 Series Straight Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 799-032
- Mfr. Part No.:
- 98414-F06-20ULF
- Brand:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 799-032
- Mfr. Part No.:
- 98414-F06-20ULF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 98414 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | TPE | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 2.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL94V-0 | |
| Mating Pin Length | 4mm | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 98414 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material TPE | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin over Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 2.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL94V-0 | ||
Mating Pin Length 4mm | ||
Voltage 650V | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Vertical Header provides a high-density, reliable Interface for sophisticated board-to-board and wire-to-board configurations. This 2.00mm pitch component features a fully shrouded design to ensure secure alignment and protect pins from mechanical damage.
Dual row 2x10 configuration with 20 positions
Space-saving 2.00mm pitch for Compact PCBs
Fully shrouded 4-wall header for secure mating
Gold flash plated copper alloy contacts
Related links
- Amphenol ICC 98414 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98414 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98414 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 10075025 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC Minitek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 78207 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 75869 Series Vertical Board Header 2.54 mm Pitch Shrouded
- Amphenol ICC 91687 Series Straight Surface Mount Header 2.54 mm Pitch Shrouded
