Amphenol ICC 55510 Series Straight Through Hole Connector, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 750 units)*

$1,769.40

(exc. GST)

$1,946.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,769.40$2.359

*price indicative

RS Stock No.:
795-435
Mfr. Part No.:
55510-308TRLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Connector

Series

55510

Current

3A

Pitch

2.54mm

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Contact Gender

Female

Voltage

50V

COO (Country of Origin):
CN
The Amphenol ICC Industrial Connector is designed for robust connectivity in demanding environments, ensuring reliable performance and durability. It is an essential component for applications requiring strong electrical connections.

Engineered for high-performance applications, ensuring consistent operation

Provides exceptional resistance against environmental factors, extending longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy