Amphenol ICC 98414 Series Straight Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 200 units)*

$477.78

(exc. GST)

$525.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$477.78$2.389

*price indicative

RS Stock No.:
788-168
Mfr. Part No.:
98414-G10-12ULF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

98414

Current

2A

Pitch

2mm

Number of Contacts

12

Housing Material

TPE

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold or Tin over Nickel

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

3.7mm

Standards/Approvals

UL94V-0

Mating Pin Length

4mm

Voltage

650V

COO (Country of Origin):
FR
The Amphenol ICC connector is designed for reliable performance in various applications, ensuring strong connectivity and adherence to standards. It serves as an essential component for effective data transmission and durability.

Reinforced design provides enhanced durability against wear and tear

Optimised for minimal signal loss, ensuring efficient data transfer

Constructed from high-quality materials, contributing to long-lasting use

Versatile compatibility with various systems enhances usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy