TE Connectivity 51790 Series Vertical Surface Connector, 60 Contact(s), 0.8 mm Pitch, 2 Row, Unshrouded

N

Subtotal (1 tube of 48 units)*

$474.24

(exc. GST)

$521.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$474.24$9.88

*price indicative

RS Stock No.:
795-171
Mfr. Part No.:
5179031-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

51790

Product Type

Connector

Pitch

0.8mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

60

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold, Nickel, Tin

Contact Gender

Female

Standards/Approvals

UL File No. E28476

COO (Country of Origin):
CN
The TE Connectivity Connector provides a robust solution for parallel board-to-board applications, ensuring reliable electrical connections in high-density packaging environments. Its precision engineering caters to Advanced electronic device requirements.

Designed for parallel board stacking applications with high density

Utilises bellows-type spring contacts for dependable electrical connections

Stacking heights available from 5mm to 16mm in precise increments

Connector sizes available from 40 to 200 positions for versatile configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy