HARWIN J-Tek Series Horizontal Panel Mount Connector, 60 Contact(s), 2 mm Pitch, 3 Row, Unshrouded
- RS Stock No.:
- 790-376
- Mfr. Part No.:
- M83-LML3M7N60-0000-000
- Brand:
- HARWIN
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$90.36
(exc. GST)
$99.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $90.36 | - |
| 10 + | $83.15 | 7% |
*price indicative
- RS Stock No.:
- 790-376
- Mfr. Part No.:
- M83-LML3M7N60-0000-000
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | J-Tek | |
| Product Type | Connector | |
| Pitch | 2mm | |
| Number of Contacts | 60 | |
| Housing Material | PPS | |
| Number of Rows | 3 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Header | |
| Mount Type | Panel Mount | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Mating Pin Length | 500μm | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series J-Tek | ||
Product Type Connector | ||
Pitch 2mm | ||
Number of Contacts 60 | ||
Housing Material PPS | ||
Number of Rows 3 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Header | ||
Mount Type Panel Mount | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Mating Pin Length 500μm | ||
Voltage 800V | ||
- COO (Country of Origin):
- GB
The HARWIN Connector provides reliable power and signal connectivity, essential for various applications. Built with precision and durability, it ensures seamless integration and performance in demanding environments.
Designed for Compact spaces, enabling efficient layouts
Offers robust electrical performance to support high-frequency signals
Features a reliable locking mechanism to prevent accidental disconnections
Constructed with Durable materials for long-lasting use in harsh conditions
- RS Stock No. 0146302
- Mfr. Part No. 14120316050000
1 Pack of 5
$14.06
- RS Stock No. 0814690
- Mfr. Part No. 87340-0496
1 Reel of 1000
$2,057.14
- RS Stock No. 0146338
- Mfr. Part No. 14120216050000
1 Pack of 5
$15.49
- RS Stock No. 0815430
- Mfr. Part No. 1-103670-4
1 Tube of 39
$506.37
Related links
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Socket 3 Row, 2 mm Pitch Solder
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Socket 3 Row, 2 mm Pitch Solder
- HARWIN Datamate J-Tek Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN J-Tek Series Horizontal Surface Mount Connector 2 mm Pitch Shrouded












