Hirose DF40T Series Straight Surface Connector, 60 Contact(s), 400 μm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 5000 units)*

$6,880.35

(exc. GST)

$7,568.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$6,880.35$1.376

*price indicative

RS Stock No.:
729-883
Mfr. Part No.:
DF40TC-60DP-0.4V(51)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF40T

Product Type

Connector

Pitch

400μm

Housing Material

LCP

Number of Contacts

60

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Contact Material

Gold

Contact Plating

Gold

Termination Type

Surface Mount

Standards/Approvals

RoHS

Voltage

400mV

COO (Country of Origin):
JP
The Hirose Connector is designed for high-performance electrical connections with a focus on durability and reliability. It is built to withstand various environmental factors like extreme temperatures, humidity, and vibrations, ensuring stable performance in demanding applications.

Contact resistance is 90mΩ max after mechanical operation

Insulation resistance is 1000MΩ min

Withstanding voltage is 2500V AC for 1 minute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy