Molex 505568 Series Straight Surface PCB Header, 8 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-154
- Mfr. Part No.:
- 505568-0871
- Brand:
- Molex
Subtotal (1 reel of 1200 units)*
$2,856.86
(exc. GST)
$3,142.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,856.86 | $2.381 |
*price indicative
- RS Stock No.:
- 795-154
- Mfr. Part No.:
- 505568-0871
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505568 | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505568 | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
The Molex 1.25mm Pitch PCB Header is designed for reliable single-row vertical mounting. It supports signal and wire-to-board applications with enhanced features for robust performance and easy integration.
Active status ensures product availability for ongoing projects
Constructed with Durable brass and polyamide materials for longevity
Accommodates up to 1.5A of electrical current per contact, ensuring efficient power delivery
Features positive lock and pick-and-place tape for secure mounting and automated placement
Compliant with EU RoHS and other environmental regulations for sustainable use
Related links
- Molex 505568 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface Mount Header 1.25 mm Pitch Shrouded
