Molex 160013 Series Right Angle PCB PCB Header, 56 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 100 units)*

$630.13

(exc. GST)

$693.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$630.13$6.301

*price indicative

RS Stock No.:
815-187
Mfr. Part No.:
160013-3041
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

160013

Product Type

PCB Header

Pitch

2mm

Number of Contacts

56

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

2.5mm

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Voltage

500V dc

COO (Country of Origin):
CN
The Molex PCB header offers an Advanced connector system designed for robust connections in power and signal applications featuring a 56-circuit configuration tailored for a variety of uses.

Active status ensures reliable performance in various applications

Constructed with a Durable copper alloy, ensuring longevity

Halogen-free materials promote environmental safety

Compatible with surface mount technology for versatile integration

Features a temperature range suitable for extreme environments from -40° to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy