Phoenix Contact FRONT FMC Series Straight Wave Soldering Mount PCB Header, 56 Contact(s), 6.35 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 558-814
- Mfr. Part No.:
- 1714762
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
$9,841.53
(exc. GST)
$10,825.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 20 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $9,841.53 | $19.683 |
*price indicative
- RS Stock No.:
- 558-814
- Mfr. Part No.:
- 1714762
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FRONT FMC | |
| Product Type | PCB Header | |
| Current | 6A | |
| Pitch | 6.35mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 56 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | IEC 60603 Connector Type D | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 6.35mm | |
| Tail Pin Length | 3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 3mm | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60664-1, IEC 61984, ISO 6988, UL 94 V0 | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FRONT FMC | ||
Product Type PCB Header | ||
Current 6A | ||
Pitch 6.35mm | ||
Housing Material Polyamide | ||
Number of Contacts 56 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System IEC 60603 Connector Type D | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 6.35mm | ||
Tail Pin Length 3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 3mm | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60664-1, IEC 61984, ISO 6988, UL 94 V0 | ||
Voltage 32V | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact FMC Series Wave Soldering Mount PCB Header 6.35 mm Pitch Shrouded
- Molex 160013 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 160013 Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- Samtec QTE Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec QTE Series Horizontal Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 76015 Series Vertical Through Hole Header 3.7 mm Pitch Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 2.54 mm Pitch, Shrouded
