TE Connectivity 2331450 Series Vertical PCB PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-857
- Mfr. Part No.:
- 2331450-2
- Brand:
- TE Connectivity
N
Subtotal (1 reel of 225 units)*
$963.93
(exc. GST)
$1,060.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $963.93 | $4.284 |
*price indicative
- RS Stock No.:
- 787-857
- Mfr. Part No.:
- 2331450-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2331450 | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2331450 | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a vertical connector designed for wire to board applications. Featuring two positions and a 2.54 mm centreline, it provides reliable connectivity for electronic circuits.
Partially shrouded design improves alignment and retention during use
Surface mount termination method offers ease of installation on PCBs
Rated for 250 VAC, suitable for a variety of electrical applications
Constructed from Durable nylon material, ensuring longevity in harsh environments
Contact plating of tin provides excellent conductivity and resistance to corrosion
Related links
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 8285 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity 17342 Series Vertical Through Hole PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 102153 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 8 mm Pitch Shrouded
- TE Connectivity 1658694 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MODII Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
