TE Connectivity 102153 Series Vertical Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 100 units)*

$562.17

(exc. GST)

$618.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$562.17$5.622

*price indicative

RS Stock No.:
786-659
Mfr. Part No.:
102153-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

102153

Current

1A

Pitch

2.54mm

Number of Contacts

14

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

250V

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity PCB Header features a 14-position, board-to-board design with a 2.54mm centreline, Ideal for vertical, through-hole applications requiring reliable connectivity.

Designed for board-to-board connectivity with a universal header type

Supports a maximum operating voltage of 250 VAC for robust performance

Constructed from thermoplastic housing with a standard connector profile

Mates with square post dimensions of 0.64mm, ensuring secure connections

Features screw mount retention type for stable PCB attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy