TE Connectivity 17342 Series Vertical Through Hole PCB Header, 2 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1000 units)*

$1,958.08

(exc. GST)

$2,153.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,958.08$1.958

*price indicative

RS Stock No.:
798-856
Mfr. Part No.:
1734260-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

17342

Pitch

1.25mm

Number of Contacts

2

Housing Material

TPE

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Nickel

Termination Type

Through Hole

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Connector is designed for efficient wire to board applications, providing a reliable electrical interconnection solution. Its SMT vertical mounting style ensures Compact assembly in devices requiring space-saving designs.

1.25mm centreline offering enables versatile design configurations

Height and width dimensions ensure compatibility with varying PCB designs

Supports 28-32 AWG wire for adaptability across multiple applications

Vertical mount style simplifies assembly processes on printed circuit boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy