TE Connectivity AMPMODU Series Vertical, Vertical PCB, PCB PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 468-348
- Mfr. Part No.:
- 281696-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 468-348
- Mfr. Part No.:
- 281696-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB, PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 7mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB, PCB | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 7mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 1kV | ||
- COO (Country of Origin):
- TW
The TE Connectivity PCB mount header offers a sophisticated solution for wire-to-board connectivity, designed specifically for applications requiring reliable and compact assemblies. The vertical orientation allows for optimal space utilization on printed circuit boards. Engineered with a partially shrouded configuration and utilizing high-quality gold plating, this connector ensures excellent connectivity while enhancing durability against environmental challenges. The product is ideal for applications needing a secure and efficient interface, supporting diverse electronic devices with its 2-position capacity and 2.54 mm centerline. With its robust construction and versatile compatibility, it serves exceptionally well in both signal circuit applications and extensive circuit board layouts.
Designed for easy integration into electronic systems without compromising space
Partially shrouded header type enhances safety and performance
Robust construction optimizes durability in demanding environments
Vertical PCB mount orientation supports efficient spatial arrangement
Compatible with an array of AMPMODU series, promoting design flexibility
Related links
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
