TE Connectivity HPI Series Vertical Surface PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 217-5406
- Distrelec Article No.:
- 304-50-368
- Mfr. Part No.:
- 1775470-2
- Brand:
- TE Connectivity
This image is representative of the product range
Add 2500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$394.50
(exc. GST)
$434.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.789 | $394.50 | - |
| 2500 + | $0.711 | $355.50 | 9% |
*price indicative
- RS Stock No.:
- 217-5406
- Distrelec Article No.:
- 304-50-368
- Mfr. Part No.:
- 1775470-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | HPI | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide 9T Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series HPI | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide 9T Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Related links
- TE Connectivity HPI Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series PCB Header 2 mm Pitch Shrouded
