TE Connectivity YD369 Series Right Angle PCB Receptacle, 9 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-646
- Mfr. Part No.:
- YD369-G99-BP400000
- Brand:
- TE Connectivity
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 787-646
- Mfr. Part No.:
- YD369-G99-BP400000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | YD369 | |
| Product Type | Receptacle | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 1500V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series YD369 | ||
Product Type Receptacle | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Thermoplastic | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 1500V | ||
- COO (Country of Origin):
- GB
The TE Connectivity PCB mount receptacle is designed for right-angle wire-to-board applications. This connector features nine positions and is engineered for efficient soldering to printed circuit boards.
Sealable design enhances reliability and protection
Constructed from thermoplastic for durability in various environments
Dielectric withstanding voltage rated at 1500 V for high-performance applications
Operating temperature range from -55 to 175 °C, ensuring versatility
Gold plating on contact areas optimises conductivity and longevity
Related links
- TE Connectivity YD369 Series Right Angle PCB Receptacle 2.54 mm Pitch Shrouded
- TE Connectivity YD369 Series Right Angle PCB Receptacle 2.54 mm Pitch Shrouded
- TE Connectivity YD369 Series Right Angle PCB Receptacle 2.54 mm Pitch Shrouded
- TE Connectivity 2487 Series Right Angle PCB Receptacle 0.8 mm Pitch Shrouded
- TE Connectivity 1-2487 Series Right Angle PCB Receptacle 0.8 mm Pitch Shrouded
- Molex 90151 Series Straight PCB Receptacle 2.54 mm Pitch Shrouded
- Molex 90151 Series Straight PCB Receptacle 2.54 mm Pitch Shrouded
- TE Connectivity 788389 Series Straight PCB Receptacle 1.27 mm Pitch Shrouded
