TE Connectivity YD369 Series Right Angle PCB Receptacle, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-645
- Mfr. Part No.:
- YD369-G66-BP400000
- Brand:
- TE Connectivity
N
Subtotal (1 pack of 4 units)*
$582.00
(exc. GST)
$640.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $582.00 | $145.50 |
*price indicative
- RS Stock No.:
- 787-645
- Mfr. Part No.:
- YD369-G66-BP400000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | YD369 | |
| Product Type | Receptacle | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 6 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 175°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 1500V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series YD369 | ||
Product Type Receptacle | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 6 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 175°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 1500V | ||
- COO (Country of Origin):
- GB
The TE Connectivity PCB Mount Receptacle offers a reliable connection solution is designed for wire-to-board applications, featuring a sturdy right-angle configuration for optimal space utilisation. This component ensures seamless integration into various electrical designs.
Supports 6 positions with a 2.54 mm pitch for efficient connectivity
Sealable design enhances protection against environmental factors
Utilises copper alloy contacts for superior conductivity and reliability
Related links
- TE Connectivity YD369 Series Right Angle PCB Receptacle 2.54 mm Pitch Shrouded
- TE Connectivity YD369 Series Right Angle PCB Receptacle 2.54 mm Pitch Shrouded
- TE Connectivity 2487 Series Right Angle PCB Receptacle 0.8 mm Pitch Shrouded
- TE Connectivity 1-2487 Series Right Angle PCB Receptacle 0.8 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
