Molex 90151 Series Straight PCB Receptacle, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 785-841
- Mfr. Part No.:
- 90151-2220
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-841
- Mfr. Part No.:
- 90151-2220
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 90151 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Tail Pin Length | 2.9mm | |
| Standards/Approvals | UL | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 90151 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Tail Pin Length 2.9mm | ||
Standards/Approvals UL | ||
Voltage 350V | ||
- COO (Country of Origin):
- ID
The Molex PCB receptacle is designed for board-to-board signal applications. Its vertical orientation and dual-row configuration accommodate a maximum of 20 circuits, ensuring effective connectivity in Compact spaces.
Operating temperature range from -55°C to +125°C for diverse applications
Durability of 100 mating cycles, ensuring long-lasting performance
Gold plating on mating surfaces enhances conductivity and resistance to corrosion
Compact 2.54mm pitch, optimising space while maintaining electrical integrity
Configured for through-hole termination, providing stability for PCB mounting
Related links
- Molex 90151 Series Straight PCB Receptacle 2.54 mm Pitch Shrouded
- Molex 90151 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 90151 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
