TE Connectivity YD369 Series Right Angle PCB Receptacle, 9 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-647
- Mfr. Part No.:
- YD369-G99-NP400000
- Brand:
- TE Connectivity
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 787-647
- Mfr. Part No.:
- YD369-G99-NP400000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Series | YD369 | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 175°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 1500V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Series YD369 | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Thermoplastic | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 175°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 1500V | ||
- COO (Country of Origin):
- GB
The TE Connectivity PCB Mount Receptacle provides a reliable Interface for wire-to-board connections, is designed for use in applications requiring a right-angle orientation and a 9-position configuration.
Connector system optimised for wire-to-board applications
Offers a 2.54 mm centreline pitch for Compact installations
Constructed with gold plating for improved conductivity and durability
Compatible with through hole solder termination methods
Sealable design enhances environmental protection during operation
Rated for a maximum contact current of 5 A for reliable performance
Related links
- TE Connectivity YD369 Series Right Angle PCB Receptacle 2.54 mm Pitch Shrouded
- TE Connectivity YD369 Series Right Angle PCB Receptacle 2.54 mm Pitch Shrouded
- TE Connectivity YD369 Series Right Angle PCB Receptacle 2.54 mm Pitch Shrouded
- TE Connectivity 2487 Series Right Angle PCB Receptacle 0.8 mm Pitch Shrouded
- TE Connectivity 1-2487 Series Right Angle PCB Receptacle 0.8 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
