TE Connectivity YD369 Series Right Angle PCB Receptacle, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-644
- Mfr. Part No.:
- YD369-G33-NP400000
- Brand:
- TE Connectivity
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 787-644
- Mfr. Part No.:
- YD369-G33-NP400000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Series | YD369 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 1500V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Series YD369 | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 1500V | ||
- COO (Country of Origin):
- GB
The TE Connectivity connector assembly is a PCB mount receptacle is designed for wire-to-board applications, featuring a right-angle orientation and a Compact configuration, making it Ideal for various electronic systems.
Sealable design enhances the durability of connections
Constructed with thermoplastic housing for reliable performance
Features a dielectric withstanding voltage of 1500 V
Optimised for an operating temperature range of -55 to 175 °C
Related links
- TE Connectivity YD369 Series Right Angle PCB Receptacle 2.54 mm Pitch Shrouded
- TE Connectivity YD369 Series Right Angle PCB Receptacle 2.54 mm Pitch Shrouded
- TE Connectivity 2487 Series Right Angle PCB Receptacle 0.8 mm Pitch Shrouded
- TE Connectivity 1-2487 Series Right Angle PCB Receptacle 0.8 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
