Molex 42375 Series Vertical Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-553
Mfr. Part No.:
26-19-2101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

42375

Product Type

PCB Header

Current

7A

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

10

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

Ul

Voltage

250V

COO (Country of Origin):
IN
The Molex Wire to board header designed for efficient connectivity in various applications, featuring a reliable round pin configuration with a Compact design for easy integration into your projects.

Supports multiple connector types for versatile applications

Engineered for high-speed data transfer and reliable performance

Robust construction to withstand harsh environments

Facilitates efficient connections in space-constrained designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy