TE Connectivity 2-13189 Series Right Angle Through Hole PCB Header, 4 Contact(s), 10 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-400
- Mfr. Part No.:
- 2-1318983-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
$993.57
(exc. GST)
$1,092.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $993.57 | $49.679 |
*price indicative
- RS Stock No.:
- 787-400
- Mfr. Part No.:
- 2-1318983-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2-13189 | |
| Pitch | 10mm | |
| Current | 45A | |
| Housing Material | TPE | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2-13189 | ||
Pitch 10mm | ||
Current 45A | ||
Housing Material TPE | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper | ||
Contact Plating Silver | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers secure and reliable connection solutions, designed for effective electrical performance in varying applications. Its robust construction ensures durability and versatility in performance across multiple environments.
Designed with high durability for long-term use
Accommodates various wire sizes for improved wiring options
Supports multiple rows for flexible connection arrangements
Meets safety standards from UL, CSA, and TÜV for reliable compliance
Related links
- TE Connectivity 2-292132 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2-144508 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity 2-144505 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity 2-1445093 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity 2-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
