TE Connectivity 2-144508 Series Straight Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-285
Mfr. Part No.:
2-1445085-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2-144508

Product Type

PCB Header

Pitch

3mm

Housing Material

Nylon

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-25°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity Panel mount component offers a robust solution for wire to board connections, providing efficient interconnections in various applications while maintaining superior reliability and ease of assembly.

Designed for reliable wire-to-board interconnections in a panel mount configuration

Constructed from Durable materials to ensure longevity under operational stress

Compatible with surface and through-hole panel mount options for versatile installation

Features retention features to secure connections and enhance stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy