TE Connectivity 2-1445093 Series Straight Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 200 units)*

$907.18

(exc. GST)

$997.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$907.18$4.536

*price indicative

RS Stock No.:
787-287
Mfr. Part No.:
2-1445093-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2-1445093

Product Type

PCB Header

Pitch

3mm

Number of Contacts

6

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Header provides robust wire-to-wire and wire to board connections, ensuring efficient energy transfer with a Compact design suitable for various applications.

Contacts feature a 3mm centreline spacing, optimising space and performance

Available in single-row configurations for flexibility in design

Supports maximum current ratings up to 5 Amps per line for reliable power distribution

Constructed for compatibility with AWG wire sizes ranging from 18 to 30

Dual beam receptacle contact design enhances connection reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy