TE Connectivity 2-144505 Series Straight Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 786-975
- Mfr. Part No.:
- 2-1445057-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 215 units)*
$816.67
(exc. GST)
$898.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $816.67 | $3.798 |
*price indicative
- RS Stock No.:
- 786-975
- Mfr. Part No.:
- 2-1445057-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2-144505 | |
| Pitch | 3mm | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2-144505 | ||
Pitch 3mm | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -25°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Header is designed for reliable wire to board and wire-to-wire applications, ensuring stable interconnections in various electronic devices across industries.
Incorporates a dual beam contact design for enhanced connection reliability
Accommodates wire sizes from 24-20 AWG, maximising versatility for different applications
Features both surface mount and through-hole PCB configurations for installation flexibility
Configured to withstand an operating temperature range of -40°C to +105°C, ensuring durability in varied conditions
Related links
- TE Connectivity 2-144505 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series PCB Header 3 mm Pitch Shrouded
- TE Connectivity 2-144508 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity 2-1445093 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity 2-292132 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
