TE Connectivity 2-292132 Series Vertical PCB PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 815-071
- Mfr. Part No.:
- 2-292132-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
$510.35
(exc. GST)
$561.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $510.35 | $1.701 |
*price indicative
- RS Stock No.:
- 815-071
- Mfr. Part No.:
- 2-292132-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-292132 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Terminal | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4.2mm | |
| Standards/Approvals | UL | |
| Voltage | 125V ac, 125V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-292132 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Terminal | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4.2mm | ||
Standards/Approvals UL | ||
Voltage 125V ac, 125V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a robust connector assembly designed for vertical orientation in wire-to-board applications, facilitating seamless electrical connections with its six positions and 2 mm centreline pitch.
Partially shrouded header ensures reliable mating and prevents misalignment
Housed in Durable nylon 66 material, providing longevity and thermal resistance
Compatible with wave solder processes, maintaining assembly efficiency
Rated for 125 VDC, suitable for various power and signal applications
Related links
- TE Connectivity AMP CT Series PCB Header 2 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2-144508 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity 2-144505 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity 2-1445093 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
