Molex 105313 Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 200 units)*

$1,021.23

(exc. GST)

$1,123.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$1,021.23$5.106

*price indicative

RS Stock No.:
787-372
Mfr. Part No.:
105313-1204
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

105313

Product Type

PCB Header

Current

8A

Pitch

2.5mm

Housing Material

Polyester

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Tail Pin Length

3.2mm

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
CN
The Molex PCB Header is a precision-engineered component designed for reliable electrical connectivity in Compact spaces, ensuring efficient signal transmission and secure connections across various applications.

Active Nano-Fit design optimises space utilisation while maintaining robust connections

Through-hole mounting offers secure and stable installation in diverse PCB layouts

2.50mm pitch promotes compatibility with a wide range of connectors

Glow-wire capable for enhanced safety in high-temperature environments

Gold plating ensures superior conductivity and resistance to corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy