TE Connectivity 1-79406 Series Right Angle Through Hole PCB Header, 14 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 50 units)*

$590.44

(exc. GST)

$649.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$590.44$11.809

*price indicative

RS Stock No.:
787-245
Mfr. Part No.:
1-794067-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1-79406

Product Type

PCB Header

Pitch

4.14mm

Current

9.5A

Number of Contacts

14

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The TE Connectivity Connector is a robust Interface solution designed for efficient electrical connections and secure mating in diverse applications, enhancing reliability in both wire-to-wire and wire to board configurations.

Features dual beam contact design for consistent interconnection reliability

Supports wire sizes from 24 AWG to 20 AWG, accommodating a variety of applications

Allows for panel mount or free-hanging configurations, offering versatile installation options

Rated for a voltage of 250 VAC, ensuring compatibility with numerous electronic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy