TE Connectivity 1-2842284-2 Series Vertical Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-064
- Mfr. Part No.:
- 1-2842284-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tube of 82 units)*
$472.40
(exc. GST)
$519.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $472.40 | $5.761 |
*price indicative
- RS Stock No.:
- 787-064
- Mfr. Part No.:
- 1-2842284-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-2842284-2 | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Polyamide | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-2842284-2 | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Polyamide | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Header is a PCB mount header designed for reliable board-to-board connections. Its partially shrouded design ensures secure signal transfer in Compact electronic applications.
Offers 12 signal positions for versatile connectivity
Constructed with a robust PA 9T GF housing material for durability
Compatible with standard PCB layouts, facilitating straightforward installation
Features vertical mounting orientation for space-efficient designs
Rated for operating voltages up to 125 VAC, ensuring reliable performance
Related links
- TE Connectivity 1-2842284-0 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-2842282-2 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-23733 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-28421 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-282526 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-91765 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
