TE Connectivity 1-282526 Series Vertical Through Hole PCB Header, 12 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
786-293
Mfr. Part No.:
1-2825261-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1-282526

Pitch

4.2mm

Current

9A

Housing Material

Nylon

Number of Contacts

12

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper

Contact Plating

Nickel

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header designed for vertical wire to board applications. It features 12 positions with a 4.2 mm centreline for effective connectivity in power applications.

Fully shrouded design ensures secure connections for reliable operation

Natural nylon housing provides durability and resistance to heat

Works with through-hole solder termination for straightforward PCB integration

Operating voltage rating of 600 VAC caters to high-performance requirements

Locking tab mechanism enhances mating retention during usage

Low halogen content aligns with environmental compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy