TE Connectivity 1-23733 Series Vertical Surface PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 82 units)*

$469.12

(exc. GST)

$516.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$469.12$5.721

*price indicative

RS Stock No.:
786-176
Mfr. Part No.:
1-2373378-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1-23733

Current

2A

Pitch

2mm

Number of Contacts

12

Housing Material

Polyamide

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Header is a compact, PCB mount header designed to facilitate board-to-board connections with ease. Featuring a partially shrouded design, it allows for straightforward integration into various electronic applications.

Supports up to 12 positions with a vertical mount orientation

Accommodates a 2 mm pitch for efficient space utilisation

Rated for operating voltages up to 125 VAC for reliable performance

Constructed from Durable PA 9T GF material for enhanced longevity

Termination method is surface mount, ensuring secure PCB attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy