Molex 87831 Series Vertical Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-673
- Mfr. Part No.:
- 87831-1221
- Brand:
- Molex
Subtotal (1 tube of 180 units)*
$648.34
(exc. GST)
$713.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $648.34 | $3.602 |
*price indicative
- RS Stock No.:
- 693-673
- Mfr. Part No.:
- 87831-1221
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87831 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | PCB Header | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 2.50mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, UL | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87831 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System PCB Header | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Tail Pin Length 2.50mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, UL | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is designed for effective wire-to-board applications, offering a robust and reliable connection solution. Suitable for high-density configurations, this dual-row, vertical header supports up to 12 circuits with a 2.00mm pitch, ensuring precise alignment with mating components. Constructed with quality materials, including a phosphor bronze metal core and nylon resin, this header delivers durability and excellent conductivity. The 0.76μm gold plating enhances connectivity, making it Ideal for demanding applications while supporting a temperature range from -55° to +105°C. Its thoughtful design includes locking features for secure mating and through-hole termination style, which simplifies assembly on PCBs.
Supports maximum current of 2.0A and voltage up to 125V for reliable power transfer
Constructed with Durable nylon resin and phosphor bronze for longevity
Features 12 loaded circuits with a Compact 2.00mm pitch to optimise space
Gold plating ensures excellent conductivity and corrosion resistance
Designed for through-hole mounting, allowing secure and stable PCB attachment
Accommodates a wide temperature range from -55° to +105°C, ensuring reliability in various conditions
Locking mechanism provides enhanced mating security and stability
Flammability rated at 94V-0, contributing to safety in electrical applications
Constructed with Durable nylon resin and phosphor bronze for longevity
Features 12 loaded circuits with a Compact 2.00mm pitch to optimise space
Gold plating ensures excellent conductivity and corrosion resistance
Designed for through-hole mounting, allowing secure and stable PCB attachment
Accommodates a wide temperature range from -55° to +105°C, ensuring reliability in various conditions
Locking mechanism provides enhanced mating security and stability
Flammability rated at 94V-0, contributing to safety in electrical applications
Related links
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
