TE Connectivity 1-17342 Series Right Angle PCB PCB Header, 10 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-047
- Mfr. Part No.:
- 1-1734261-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-047
- Mfr. Part No.:
- 1-1734261-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-17342 | |
| Pitch | 1.25mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-17342 | ||
Pitch 1.25mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 100V | ||
- COO (Country of Origin):
- TW
The TE Connectivity PCB Header is a robust solution designed for efficient wire to board applications, offering compatibility with various PCB layouts and versatile mounting options. Its Advanced design ensures reliable signal transfer in Compact devices.
Accommodates 28-32 AWG wire for diverse applications
Offers vertical and horizontal PCB mounting for installation flexibility
Utilises SMT termination style for efficient space utilisation
Includes an integrated locking feature for enhanced mating reliability
Supports up to 2.5A current rating for dependable performance
Related links
- TE Connectivity GRACE INERTIA 1.25 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 17342 Series Vertical Through Hole PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 17342 Series Vertical Through Hole PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 17342 Series Vertical Through Hole PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 1-227188 Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-28421 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
