TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header, 10 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 602-288
- Mfr. Part No.:
- 1-2360547-0
- Brand:
- TE Connectivity
Subtotal (1 box of 5000 units)*
$10,095.89
(exc. GST)
$11,105.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $10,095.89 | $2.019 |
*price indicative
- RS Stock No.:
- 602-288
- Mfr. Part No.:
- 1-2360547-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | GRACE INERTIA 1.25 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 1.25mm | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Row Pitch | 1.25mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series GRACE INERTIA 1.25 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 1.25mm | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Row Pitch 1.25mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a wire-to-board connector designed for reliable electrical connections. It features a fully shrouded housing that helps ensure proper alignment and protection during mating. The contact mating area is plated with tin (Sn) to provide good conductivity and resistance to corrosion. This header is commonly used in compact PCB layouts for signal and low-power applications.
Surface mount termination method to PCB
Vertical mount orientation
EU RoHS compliant
Related links
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
