TE Connectivity 17342 Series Vertical Through Hole PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 798-854
- Mfr. Part No.:
- 1734260-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
$4,840.16
(exc. GST)
$5,324.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,840.16 | $4.84 |
*price indicative
- RS Stock No.:
- 798-854
- Mfr. Part No.:
- 1734260-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 17342 | |
| Pitch | 1.25mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 17342 | ||
Pitch 1.25mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers a reliable interconnect solution within a Compact form factor, optimised for seamless integration in various electronic applications, ensuring efficient signal transfer and power delivery.
Supports a wire gauge range of 28-32 AWG, providing versatility for different applications
Utilises SMT vertical mounting for efficient space utilisation on printed circuit boards
Features a two to fifteen position range, accommodating various connection needs
Incorporates a Durable housing design to enhance product longevity and reliability
Related links
- TE Connectivity 17342 Series Vertical Through Hole PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 17342 Series Vertical Through Hole PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 1-17342 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
