Amphenol ICC 77315 Series Right Angle Through Hole PCB Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
786-907
Mfr. Part No.:
77315-101-36LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

77315

Pitch

2.54mm

Current

3A

Number of Contacts

36

Housing Material

TPE

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold or Tin over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65°C

Termination Type

Through Hole

Tail Pin Length

2.57mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

5.72mm

Standards/Approvals

UL LR46923

Voltage

1500Vrms

COO (Country of Origin):
FR
The Amphenol ICC connector is designed to deliver reliable electrical connectivity, ensuring robust performance in various applications. Its strategic engineering supports wide-ranging use cases while maintaining optimal functionality under different conditions.

Features a robust design to withstand harsh environmental conditions

Provides reliable electrical connectivity for enhanced performance

Manufactured to strict quality standards ensuring a long service life

Optimised for seamless integration into diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy