Amphenol Communications Solutions Bergstik Series Right Angle Through Hole Pin Header, 36 Contact(s), 2.54 mm Pitch, 1
- RS Stock No.:
- 252-169
- Mfr. Part No.:
- 77315-824-36LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 25 more to save $1.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.47
(exc. GST)
$22.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $4.094 | $20.47 | - |
| 25 - 45 | $4.038 | $20.19 | $1.40 |
| 50 + | $3.932 | $19.66 | $8.10 |
*price indicative
- RS Stock No.:
- 252-169
- Mfr. Part No.:
- 77315-824-36LF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Bergstik | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | TPE | |
| Number of Contacts | 36 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 130°C | |
| Tail Pin Length | 2.85mm | |
| Mating Pin Length | 6.75mm | |
| Standards/Approvals | No | |
| Voltage | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Bergstik | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material TPE | ||
Number of Contacts 36 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 130°C | ||
Tail Pin Length 2.85mm | ||
Mating Pin Length 6.75mm | ||
Standards/Approvals No | ||
Voltage 1.5kV | ||
- COO (Country of Origin):
- FR
Amphenol FCI BergStik 2.54 mm Standard Unshrouded PCB Pin Header Strips
Features and Benefits
Product Application Information
2.54 mm FCI Bergstik
Related links
- Amphenol Communications Solutions Bergstik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 1
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions BergStik Series Straight Surface Mount Pin Header 2.54mm Pitch, 1
- Amphenol Communications Solutions Bergstik Series Vertical Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Straight Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Vertical Surface Pin Header 2.54 mm Pitch
