Amphenol ICC 77311 Series Straight Through Hole Connector, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 box of 100 units)*

$572.21

(exc. GST)

$629.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$572.21$5.722

*price indicative

RS Stock No.:
786-896
Mfr. Part No.:
77311-132-36LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Connector

Series

77311

Current

3A

Pitch

2.54mm

Number of Contacts

36

Housing Material

TPE

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold or Tin over Nickel

Termination Type

Through Hole

Minimum Operating Temperature

-65°C

Tail Pin Length

3.05mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Mating Pin Length

10.3mm

Voltage

1500Vrms

COO (Country of Origin):
FR
The Amphenol ICC header is a versatile unshrouded connector is designed for reliable PCB connectivity. It supports various mounting styles and positions, catering to diverse application requirements.

High-temperature thermoplastic material ensures durability and compatibility with reflow processes

Customisable height options allow flexibility in meeting stack height requirements

Meets DIN 41651 specifications, ensuring compatibility with industry standards

Blank contacts present equal quality for enhanced performance across different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy