Amphenol ICC 75160 Series Vertical Through Hole Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 797-319
- Mfr. Part No.:
- 75160-101-36LF
- Brand:
- Amphenol ICC
Subtotal (1 bag of 50 units)*
$557.69
(exc. GST)
$613.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $557.69 | $11.154 |
*price indicative
- RS Stock No.:
- 797-319
- Mfr. Part No.:
- 75160-101-36LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 75160 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 36 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 260°C | |
| Tail Pin Length | 2.54mm | |
| Standards/Approvals | UL | |
| Mating Pin Length | 5.72mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 75160 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 36 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 260°C | ||
Tail Pin Length 2.54mm | ||
Standards/Approvals UL | ||
Mating Pin Length 5.72mm | ||
- COO (Country of Origin):
- FR
The Amphenol ICC connector provides robust electrical connectivity is designed for industrial applications, ensuring reliable performance and durability in demanding environments.
Features a printed status indicating it has been released
Designed for enhanced reliability in industrial settings
Constructed to withstand challenging environmental conditions
Manufactured with attention to technical specifications for optimal performance
Related links
- Amphenol ICC 75160 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 77315 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol Communications Solutions BergStik Series Straight Surface Mount Pin Header 2.54mm Pitch, 1
- Amphenol ICC 77311 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 51700 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 78548 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
