TE Connectivity 1-22714 Series Right Angle PCB PCB Header, 8 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
786-689
Mfr. Part No.:
1-2271457-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1-22714

Current

12.7A

Pitch

7.5mm

Housing Material

TPE

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper

Minimum Operating Temperature

-30°C

Termination Type

Through Hole

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity Premium receptacle assembly provides a High reliability connection for various industrial applications. Its robust design ensures efficient wire termination without the need for crimping or screw fastening, enhancing installation speed.

Offers easy and reliable wire termination through a spring clamp mechanism

Designed for a fast field installation, reducing processing time significantly

Stable clamping force ensures optimal performance in demanding environments

Constructed to meet rigorous standards for dielectric withstand and voltage ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy