Amphenol ICC 78207 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 785-843
- Mfr. Part No.:
- 78207-106HLF
- Brand:
- Amphenol ICC
Subtotal (1 bag of 200 units)*
$442.77
(exc. GST)
$487.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $442.77 | $2.214 |
*price indicative
- RS Stock No.:
- 785-843
- Mfr. Part No.:
- 78207-106HLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 78207 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board, Wire-to-Wire | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UR E66906 | |
| Voltage | 1000Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 78207 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board, Wire-to-Wire | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UR E66906 | ||
Voltage 1000Vrms | ||
- COO (Country of Origin):
- CN
The Amphenol ICC shrouded PCB header is designed for optimal connectivity, facilitating reliable electrical connections in various applications. This single row, right angle header delivers precision and durability for an excellent modular interface.
0.100in. / 2.54mm pitch design ensures compatibility with various connectors
Constructed with glass-filled nylon UL94V-0 for enhanced thermal resistance
Available in a range of positions, providing flexibility in design choices
RoHS compliant, meeting environmental health and safety standards
Lightweight and compact, optimising space within electronic assemblies
Related links
- Amphenol ICC 78207 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 78207 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 78207 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 78207 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 68001 Series Straight Press Fit Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol ICC Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 10075025 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC Minitek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
