Amphenol ICC 78207 Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 200 units)*

$583.60

(exc. GST)

$641.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$583.60$2.918

*price indicative

RS Stock No.:
785-844
Mfr. Part No.:
78207-108HLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

78207

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Glass Filled Nylon

Number of Contacts

8

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board, Wire-to-Wire

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UR E66906

Voltage

1000Vrms

COO (Country of Origin):
CN
The Amphenol ICC shrouded PCB header is designed for high-density applications, enabling reliable connections in wire-to-board systems. Its robust construction ensures optimal electrical performance and durability across various demanding environments.

0.100in. / 2.54mm pitch provides standard compatibility for various applications

Available in single row configuration to maximise space efficiency

Constructed from glass-filled nylon for enhanced durability and electrical insulation

Supports a range of positions, accommodating diverse connectivity needs

Meets environmental regulations as RoHS compliant and lead-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy