Molex 30700 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$14.10

(exc. GST)

$15.51

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Per unit*
1 - 9$14.10$7.05
10 - 24$12.99$6.495
25 +$11.72$5.86

*price indicative

RS Stock No.:
665-956
Mfr. Part No.:
307005060
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

30700

Product Type

PCB Header

Pitch

2.54mm

Current

7A

Housing Material

Polystyrene

Number of Contacts

6

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

3.69mm

COO (Country of Origin):
US
The Molex H-DAC 64 High Density Automotive Header is engineered for automotive applications, designed to deliver reliable power and connectivity in Compact spaces. This dual-row header features a 2.54mm pitch and accommodates six circuits, effectively supporting power and wire-to-board connections. Crafted from high-quality materials, including modified polystyrene and copper with tin and nickel plating, the header ensures durability and performance across temperature ranges of -40° to +100°C. Its right-angle orientation and tray packaging make it Ideal for integration into various automotive systems, while the lock to mating part feature enhances stability during operation, making it a perfect solution for high-density applications.

Temperature range of -40° to +100°C accommodates diverse environments
Lock to mating part feature secures connections during operation
Tray packaging supports easy handling and assembly
Compatible with other H-DAC connectors for versatile applications
Designed for 10 mating cycles for reliable performance

Related links