Amphenol ICC 10075025 Series Straight Through Hole PCB Header, 6 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-604
- Mfr. Part No.:
- 10075025-G01-06ULF
- Brand:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-604
- Mfr. Part No.:
- 10075025-G01-06ULF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 10075025 | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 10075025 | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
- COO (Country of Origin):
- FR
The Amphenol Connector delivers exceptional reliability and performance, designed to meet the stringent demands of modern electronic applications, making it an essential component for achieving optimal connectivity.
Released status ensures proven reliability in various applications
Printed date reflects the latest compliance and documentation
Dual printed information verifies product consistency and reliability
Related links
- Amphenol ICC 10075025 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 10075025 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 10075025 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol ICC Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 78207 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Minitek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface Mount PCB Header 2 mm Pitch Shrouded
